XP Power 36W Power Brick AC/DC Adapter 12V dc Output, 3A Output

RS Stock No.: 172-0754Brand: XP PowerManufacturers Part No.: AKM36US12C2Distrelec Article No.: 30183313
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.5 mm Jack Plug

Input Connector

C8

Number of Outputs

1

Power Rating

36W

Cable Length

1.5m

Medical Approved

Yes

MTBF

(Minimum) 200kh

Width

50mm

Depth

33.8mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

5%

Line Regulation Range

5%

Series

AKM36

Length

108mm

Distrelec Product Id

30183313

You may be interested in
Stock information temporarily unavailable.

AED 134.40

AED 134.40 Each (ex VAT)

AED 141.12

AED 141.12 Each (inc. VAT)

XP Power 36W Power Brick AC/DC Adapter 12V dc Output, 3A Output

AED 134.40

AED 134.40 Each (ex VAT)

AED 141.12

AED 141.12 Each (inc. VAT)

XP Power 36W Power Brick AC/DC Adapter 12V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 134.40
5 - 9AED 132.25
10 - 24AED 130.36
25 - 49AED 128.20
50+AED 126.10
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.5 mm Jack Plug

Input Connector

C8

Number of Outputs

1

Power Rating

36W

Cable Length

1.5m

Medical Approved

Yes

MTBF

(Minimum) 200kh

Width

50mm

Depth

33.8mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

5%

Line Regulation Range

5%

Series

AKM36

Length

108mm

Distrelec Product Id

30183313

You may be interested in