XP Power 150W Power Brick AC/DC Adapter 24V dc Output, 6.2A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
6.2A
Maximum Temperature
+60°C
Output Connector
4-Way Connector
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
150W
Cable Length
900mm
Medical Approved
Yes
Standards Met
CB, CE, CSA, EN55032, EN61000-3-2, EN61000-3-3, IEC68-2-27, IEC68-2-6, TUV, UL
Efficiency
93%
MTBF
>300kh
Series
ALM150
Length
186mm
Depth
38mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Width
72mm
Country of Origin
Vietnam
AED 403.57
AED 403.57 Each (ex VAT)
AED 423.75
AED 423.75 Each (inc. VAT)
1
AED 403.57
AED 403.57 Each (ex VAT)
AED 423.75
AED 423.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 403.57 |
5 - 9 | AED 393.17 |
10 - 24 | AED 387.34 |
25 - 49 | AED 381.15 |
50+ | AED 374.54 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
6.2A
Maximum Temperature
+60°C
Output Connector
4-Way Connector
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
150W
Cable Length
900mm
Medical Approved
Yes
Standards Met
CB, CE, CSA, EN55032, EN61000-3-2, EN61000-3-3, IEC68-2-27, IEC68-2-6, TUV, UL
Efficiency
93%
MTBF
>300kh
Series
ALM150
Length
186mm
Depth
38mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Width
72mm
Country of Origin
Vietnam