XP Power 65W Power Brick AC/DC Adapter 19V dc Output, 3.4A Output

RS Stock No.: 121-7099Brand: XP PowerManufacturers Part No.: ALM65US19C2-8Distrelec Article No.: 30224358
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

19V dc

Input Voltage

90 → 264V ac

Output Current

3.4A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

65W

Cable Length

900mm

Medical Approved

Yes

MTBF

>300kh

Line Regulation Range

±0.5%

Width

55.5mm

Depth

33.5mm

Minimum Temperature

0°C

Series

ALM65

Energy Efficiency Level

VI

Load Regulation

±5%

Length

130mm

Distrelec Product Id

30224358

Country of Origin

Vietnam

Product details

XP Power - ALM65 Series of AC-DC Power Supplies

The ALM65 series from XP Power offers a wide range of 65 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current. This highly efficient range of power supplies has an operating temperature of 0°C to +60 °C and an IP32 environmental rating.

65 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

You may be interested in
RS PRO AC/DC Adapter
AED 163.00Each (ex VAT)
Stock information temporarily unavailable.

AED 212.05

AED 212.05 Each (ex VAT)

AED 222.65

AED 222.65 Each (inc. VAT)

XP Power 65W Power Brick AC/DC Adapter 19V dc Output, 3.4A Output

AED 212.05

AED 212.05 Each (ex VAT)

AED 222.65

AED 222.65 Each (inc. VAT)

XP Power 65W Power Brick AC/DC Adapter 19V dc Output, 3.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 212.05
5 - 9AED 206.59
10 - 24AED 203.44
25 - 49AED 200.18
50+AED 196.77
You may be interested in
RS PRO AC/DC Adapter
AED 163.00Each (ex VAT)

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

19V dc

Input Voltage

90 → 264V ac

Output Current

3.4A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

65W

Cable Length

900mm

Medical Approved

Yes

MTBF

>300kh

Line Regulation Range

±0.5%

Width

55.5mm

Depth

33.5mm

Minimum Temperature

0°C

Series

ALM65

Energy Efficiency Level

VI

Load Regulation

±5%

Length

130mm

Distrelec Product Id

30224358

Country of Origin

Vietnam

Product details

XP Power - ALM65 Series of AC-DC Power Supplies

The ALM65 series from XP Power offers a wide range of 65 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current. This highly efficient range of power supplies has an operating temperature of 0°C to +60 °C and an IP32 environmental rating.

65 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

You may be interested in
RS PRO AC/DC Adapter
AED 163.00Each (ex VAT)