Technical Document
Specifications
Brand
XP PowerOutput Voltage
500V dc
Input Voltage Range
11.5 → 16 V dc
Power Rating
1W
Output Current
2mA
Mounting Type
PCB Mount
Isolated
No
Number of Outputs
1
Width
28.19mm
Length
35.56mm
Series
C
Load Regulation
0.0007
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Country of Origin
United States
Product details
XP Power DC - High Voltage DC Non Isolated Converters C Series
The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.
Features and Benefits
Regulated
Low noise, Quasi-Sinewave Oscillator
Miniature Size
Programmable Output 0 to 100%
High stability
Wide input voltage range
Low EMI/RFI
High reliability
Steel case + isolated case ground
Sealed, withstands immersion cleaning process
Calibration external gain adjust
Applications
Photomultiplier Tubes
Solid state detectors
Electrophoresis
Piezo devices
Capacitor charging
EO Lenses
Standards
UL, RoHS
XP POWER DC - High Voltage DC Non Isolated Converters
AED 1,110.11
AED 1,110.11 Each (ex VAT)
AED 1,165.62
AED 1,165.62 Each (inc. VAT)
1
AED 1,110.11
AED 1,110.11 Each (ex VAT)
AED 1,165.62
AED 1,165.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,110.11 |
5 - 9 | AED 1,076.78 |
10 - 24 | AED 1,043.44 |
25 - 49 | AED 1,010.10 |
50+ | AED 976.82 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
500V dc
Input Voltage Range
11.5 → 16 V dc
Power Rating
1W
Output Current
2mA
Mounting Type
PCB Mount
Isolated
No
Number of Outputs
1
Width
28.19mm
Length
35.56mm
Series
C
Load Regulation
0.0007
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Country of Origin
United States
Product details
XP Power DC - High Voltage DC Non Isolated Converters C Series
The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.
Features and Benefits
Regulated
Low noise, Quasi-Sinewave Oscillator
Miniature Size
Programmable Output 0 to 100%
High stability
Wide input voltage range
Low EMI/RFI
High reliability
Steel case + isolated case ground
Sealed, withstands immersion cleaning process
Calibration external gain adjust
Applications
Photomultiplier Tubes
Solid state detectors
Electrophoresis
Piezo devices
Capacitor charging
EO Lenses
Standards
UL, RoHS