XP Power C DC-DC Converter, -1.5kV/ 670μA Output, 11.5 → 16 V dc Input, 1W, PCB Mount, +60°C Max Temp -10°C Min

RS Stock No.: 123-8361Brand: XP PowerManufacturers Part No.: C15N
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

-1.5kV

Input Voltage Range

11.5 → 16 V dc

Power Rating

1W

Output Current

670µA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

28.19mm

Length

35.56mm

Series

C

Load Regulation

0.002

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Weight

31g

Country of Origin

United States

Product details

XP Power DC - High Voltage DC Non Isolated Converters C Series

The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.

Features and Benefits

Regulated
Low noise, Quasi-Sinewave Oscillator
Miniature Size
Programmable Output 0 to 100%
High stability
Wide input voltage range
Low EMI/RFI
High reliability
Steel case + isolated case ground
Sealed, withstands immersion cleaning process
Calibration external gain adjust

Applications

Photomultiplier Tubes
Solid state detectors
Electrophoresis
Piezo devices
Capacitor charging
EO Lenses

Standards

UL, RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,366.94

AED 1,366.94 Each (ex VAT)

AED 1,435.29

AED 1,435.29 Each (inc. VAT)

XP Power C DC-DC Converter, -1.5kV/ 670μA Output, 11.5 → 16 V dc Input, 1W, PCB Mount, +60°C Max Temp -10°C Min

AED 1,366.94

AED 1,366.94 Each (ex VAT)

AED 1,435.29

AED 1,435.29 Each (inc. VAT)

XP Power C DC-DC Converter, -1.5kV/ 670μA Output, 11.5 → 16 V dc Input, 1W, PCB Mount, +60°C Max Temp -10°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 1,366.94
5 - 9AED 1,325.94
10 - 24AED 1,284.83
25 - 49AED 1,243.83
50+AED 1,202.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

-1.5kV

Input Voltage Range

11.5 → 16 V dc

Power Rating

1W

Output Current

670µA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

28.19mm

Length

35.56mm

Series

C

Load Regulation

0.002

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Weight

31g

Country of Origin

United States

Product details

XP Power DC - High Voltage DC Non Isolated Converters C Series

The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.

Features and Benefits

Regulated
Low noise, Quasi-Sinewave Oscillator
Miniature Size
Programmable Output 0 to 100%
High stability
Wide input voltage range
Low EMI/RFI
High reliability
Steel case + isolated case ground
Sealed, withstands immersion cleaning process
Calibration external gain adjust

Applications

Photomultiplier Tubes
Solid state detectors
Electrophoresis
Piezo devices
Capacitor charging
EO Lenses

Standards

UL, RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more