Technical Document
Specifications
Brand
XP PowerOutput Voltage
-500V dc
Input Voltage Range
11.5 → 15.5 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
2mA
Mounting Type
PCB Mount
Isolated
No
Number of Outputs
1
Width
27.94mm
Length
44.45mm
Series
CA
Load Regulation
0.0001
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Country of Origin
United States
Product details
XP Power DC-High Voltage DC Non Isolated Coverters CA Series
Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.
Features and Benefits
Minimum ripple lowest 5PPM
Precision regulated
Shielded case
Voltage monitor/Readback
High-level stability
Wide input voltage range
Short circuit, arc protected
EMI/RFI very low
Precision on board reference
Potentiometer or external voltage programming
Calibration adjustment access
Sealed converter - withstands immersion cleaning processes
Reliable
Applications:
Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging
Standards
UL 1950, RoHS
XP POWER DC - High Voltage DC Non Isolated Converters
AED 1,367.31
AED 1,367.31 Each (ex VAT)
AED 1,435.68
AED 1,435.68 Each (inc. VAT)
1
AED 1,367.31
AED 1,367.31 Each (ex VAT)
AED 1,435.68
AED 1,435.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 1,367.31 |
| 5 - 9 | AED 1,326.31 |
| 10 - 24 | AED 1,285.30 |
| 25 - 49 | AED 1,244.30 |
| 50+ | AED 1,203.30 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
-500V dc
Input Voltage Range
11.5 → 15.5 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
2mA
Mounting Type
PCB Mount
Isolated
No
Number of Outputs
1
Width
27.94mm
Length
44.45mm
Series
CA
Load Regulation
0.0001
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Country of Origin
United States
Product details
XP Power DC-High Voltage DC Non Isolated Coverters CA Series
Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.
Features and Benefits
Minimum ripple lowest 5PPM
Precision regulated
Shielded case
Voltage monitor/Readback
High-level stability
Wide input voltage range
Short circuit, arc protected
EMI/RFI very low
Precision on board reference
Potentiometer or external voltage programming
Calibration adjustment access
Sealed converter - withstands immersion cleaning processes
Reliable
Applications:
Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging
Standards
UL 1950, RoHS


