XP Power CA DC-DC Converter, 2kV/ 500μA Output, 11.5 → 15.5 V dc Input, 1W, PCB Mount, +50°C Max Temp -10°C Min

RS Stock No.: 123-8386Brand: XP PowerManufacturers Part No.: CA20PDistrelec Article No.: 30241407
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

2kV

Input Voltage Range

11.5 → 15.5 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

500µA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

27.94mm

Length

44.45mm

Series

CA

Load Regulation

0.0001

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Distrelec Product Id

30241407

Country of Origin

United States

Product details

XP Power DC-High Voltage DC Non Isolated Coverters CA Series

Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.

Features and Benefits

• Minimum ripple lowest 5PPM
• Precision regulated
• Shielded case
• Voltage monitor/Readback
• High-level stability
• Wide input voltage range
• Short circuit, arc protected
• EMI/RFI very low
• Precision on board reference
• Potentiometer or external voltage programming
• Calibration adjustment access
• Sealed converter - withstands immersion cleaning processes
• Reliable

Applications:

Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging

Standards

UL 1950, RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,616.63

AED 1,616.63 Each (ex VAT)

AED 1,697.46

AED 1,697.46 Each (inc. VAT)

XP Power CA DC-DC Converter, 2kV/ 500μA Output, 11.5 → 15.5 V dc Input, 1W, PCB Mount, +50°C Max Temp -10°C Min

AED 1,616.63

AED 1,616.63 Each (ex VAT)

AED 1,697.46

AED 1,697.46 Each (inc. VAT)

XP Power CA DC-DC Converter, 2kV/ 500μA Output, 11.5 → 15.5 V dc Input, 1W, PCB Mount, +50°C Max Temp -10°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

2kV

Input Voltage Range

11.5 → 15.5 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

500µA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

27.94mm

Length

44.45mm

Series

CA

Load Regulation

0.0001

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Distrelec Product Id

30241407

Country of Origin

United States

Product details

XP Power DC-High Voltage DC Non Isolated Coverters CA Series

Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.

Features and Benefits

• Minimum ripple lowest 5PPM
• Precision regulated
• Shielded case
• Voltage monitor/Readback
• High-level stability
• Wide input voltage range
• Short circuit, arc protected
• EMI/RFI very low
• Precision on board reference
• Potentiometer or external voltage programming
• Calibration adjustment access
• Sealed converter - withstands immersion cleaning processes
• Reliable

Applications:

Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging

Standards

UL 1950, RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more