XP Power DTE10 DC-DC Converter, 48V dc/ 208mA Output, 18 → 75 V dc Input, 10W, Chassis Mount, +105°C Max Temp

Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Input Voltage Range
18 → 75 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
208mA
Mounting Type
Chassis Mount
Number of Outputs
1
Package
Encapsulated
Isolation Voltage
3000 (Minimum)V dc
Width
34mm
Depth
22mm
Length
79mm
Series
DTE10
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+105°C
Country of Origin
Taiwan, Province Of China
AED 277.99
AED 277.99 Each (ex VAT)
AED 291.89
AED 291.89 Each (inc. VAT)
1
AED 277.99
AED 277.99 Each (ex VAT)
AED 291.89
AED 291.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 277.99 |
5 - 9 | AED 269.64 |
10 - 24 | AED 261.29 |
25 - 49 | AED 252.94 |
50+ | AED 244.65 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Input Voltage Range
18 → 75 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
208mA
Mounting Type
Chassis Mount
Number of Outputs
1
Package
Encapsulated
Isolation Voltage
3000 (Minimum)V dc
Width
34mm
Depth
22mm
Length
79mm
Series
DTE10
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+105°C
Country of Origin
Taiwan, Province Of China