XP Power DTJ15 DC-DC Converter, 15V dc/ 1A Output, 18 → 75 V dc Input, 15W, Chassis Mount, +100°C Max Temp -40°C

Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
Chassis Mount
Number of Outputs
1
Isolation Voltage
3kV dc
Length
76.2mm
Width
31.4mm
Depth
19.4mm
Railway Approved
No
Series
DTJ15
Load Regulation
0.005
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
87%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
AED 179.27
AED 179.27 Each (ex VAT)
AED 188.23
AED 188.23 Each (inc. VAT)
1
AED 179.27
AED 179.27 Each (ex VAT)
AED 188.23
AED 188.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 179.27 |
5 - 9 | AED 173.86 |
10 - 24 | AED 168.51 |
25 - 49 | AED 163.10 |
50+ | AED 157.74 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
Chassis Mount
Number of Outputs
1
Isolation Voltage
3kV dc
Length
76.2mm
Width
31.4mm
Depth
19.4mm
Railway Approved
No
Series
DTJ15
Load Regulation
0.005
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
87%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China