XP Power Switching Power Supply, ECE05US05, 5V dc, 1A, 5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
1A
Power Rating
5W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
25.4mm
Width
25.4mm
Depth
15.24mm
Efficiency
80%
Minimum Temperature
-25°C
Weight
16g
Maximum Temperature
+70°C
Distrelec Product Id
30183439
Country of Origin
China
Product details
XP Power - ECE Series of 5/10 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 5 W to 10 W, PCB mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 85%.
5 W to 10 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature
XP Power
AED 86.99
AED 86.99 Each (ex VAT)
AED 91.34
AED 91.34 Each (inc. VAT)
1
AED 86.99
AED 86.99 Each (ex VAT)
AED 91.34
AED 91.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 86.99 |
5 - 9 | AED 84.37 |
10 - 24 | AED 81.80 |
25 - 49 | AED 79.17 |
50+ | AED 76.49 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
1A
Power Rating
5W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
25.4mm
Width
25.4mm
Depth
15.24mm
Efficiency
80%
Minimum Temperature
-25°C
Weight
16g
Maximum Temperature
+70°C
Distrelec Product Id
30183439
Country of Origin
China
Product details
XP Power - ECE Series of 5/10 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 5 W to 10 W, PCB mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 85%.
5 W to 10 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature