Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power Switching Power Supply, ECE05US12, 12V dc, 410mA, 5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 122-7650Brand: XP PowerManufacturers Part No.: ECE05US12Distrelec Article No.: 30183440
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

410mA

Power Rating

5W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

25.4mm

Width

25.4mm

Depth

15.24mm

Efficiency

82%

Minimum Temperature

-25°C

Weight

16g

Maximum Temperature

+70°C

Distrelec Product Id

30183440

Country of Origin

China

Product details

XP Power - ECE Series of 5/10 W AC-DC Power Supplies

The ECE series from XP Power offers an excellent range of 5 W to 10 W, PCB mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 85%.

5 W to 10 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature

XP Power

Stock information temporarily unavailable.

AED 86.10

AED 86.10 Each (ex VAT)

AED 90.40

AED 90.40 Each (inc. VAT)

XP Power Switching Power Supply, ECE05US12, 12V dc, 410mA, 5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

AED 86.10

AED 86.10 Each (ex VAT)

AED 90.40

AED 90.40 Each (inc. VAT)

XP Power Switching Power Supply, ECE05US12, 12V dc, 410mA, 5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

410mA

Power Rating

5W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

25.4mm

Width

25.4mm

Depth

15.24mm

Efficiency

82%

Minimum Temperature

-25°C

Weight

16g

Maximum Temperature

+70°C

Distrelec Product Id

30183440

Country of Origin

China

Product details

XP Power - ECE Series of 5/10 W AC-DC Power Supplies

The ECE series from XP Power offers an excellent range of 5 W to 10 W, PCB mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 85%.

5 W to 10 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature

XP Power