XP Power Switching Power Supply, ECH450PS15, 15V dc, 16.6A, 450W, 1 Output, 264V ac Input Voltage

Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Output Current
16.6 A, 30A
Power Rating
450W
Number of Outputs
1
Input Voltage
264V ac
Package Type
Open Frame
Medical Approved
Yes
Series
ECH450
Distrelec Product Id
30185874
Country of Origin
China
AED 778.26
AED 778.26 Each (ex VAT)
AED 817.17
AED 817.17 Each (inc. VAT)
1
AED 778.26
AED 778.26 Each (ex VAT)
AED 817.17
AED 817.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 778.26 |
5 - 9 | AED 754.95 |
10 - 24 | AED 731.54 |
25 - 49 | AED 708.17 |
50+ | AED 689.06 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Output Current
16.6 A, 30A
Power Rating
450W
Number of Outputs
1
Input Voltage
264V ac
Package Type
Open Frame
Medical Approved
Yes
Series
ECH450
Distrelec Product Id
30185874
Country of Origin
China