Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power Switching Power Supply, ECP60US05, 5V dc, 11A, 55W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 122-7114Brand: XP PowerManufacturers Part No.: ECP60US05
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

11A

Power Rating

55W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27.9mm

Minimum Temperature

-20°C

Weight

155g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ECP60 Series of AC-DC Power Supplies

The ECP60 series from XP Power offers an excellent range of single, dual and triple output, 60 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature peak load capability and less than 0.3 W no load input power. The range has a compact, 4” x 2” low profile design and a high 88% efficiency at 230 VAC and full load.

60 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
4” x 2” packaging footprint
Low profile design
88% efficiency at 230 VAC and full load
Open frame

Switch Mode - XP Power

Stock information temporarily unavailable.

AED 216.88

AED 216.88 Each (ex VAT)

AED 227.72

AED 227.72 Each (inc. VAT)

XP Power Switching Power Supply, ECP60US05, 5V dc, 11A, 55W, 1 Output, 85 → 264V ac Input Voltage

AED 216.88

AED 216.88 Each (ex VAT)

AED 227.72

AED 227.72 Each (inc. VAT)

XP Power Switching Power Supply, ECP60US05, 5V dc, 11A, 55W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 216.88
5 - 9AED 206.01
10 - 24AED 195.20
25 - 49AED 184.33
50+AED 173.46

Technical Document

Specifications

Output Voltage

5V dc

Output Current

11A

Power Rating

55W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27.9mm

Minimum Temperature

-20°C

Weight

155g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ECP60 Series of AC-DC Power Supplies

The ECP60 series from XP Power offers an excellent range of single, dual and triple output, 60 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature peak load capability and less than 0.3 W no load input power. The range has a compact, 4” x 2” low profile design and a high 88% efficiency at 230 VAC and full load.

60 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
4” x 2” packaging footprint
Low profile design
88% efficiency at 230 VAC and full load
Open frame

Switch Mode - XP Power