XP Power Switching Power Supply, ECS100US12, 12V dc, 8.3A, 100W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
8.3A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 80 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
28.3mm
Minimum Temperature
-20°C
Weight
175g
Maximum Temperature
+70°C
Product details
XP Power - ECS100 Series of AC-DC Power Supplies
The ECS100 series from XP Power offers an excellent range of open frame, 100 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.5 W no load input power. The range has an industry standard 2 x 4 footprint and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
100 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.5 W no load input power
4 x 2 packaging footprint
Low leakage current
Up to 90% efficiency
Open frame
Switch Mode - XP Power
AED 310.28
AED 310.28 Each (ex VAT)
AED 325.79
AED 325.79 Each (inc. VAT)
1
AED 310.28
AED 310.28 Each (ex VAT)
AED 325.79
AED 325.79 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 310.28 |
5 - 9 | AED 300.93 |
10 - 24 | AED 291.74 |
25 - 49 | AED 282.34 |
50+ | AED 275.57 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
8.3A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 80 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
28.3mm
Minimum Temperature
-20°C
Weight
175g
Maximum Temperature
+70°C
Product details
XP Power - ECS100 Series of AC-DC Power Supplies
The ECS100 series from XP Power offers an excellent range of open frame, 100 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.5 W no load input power. The range has an industry standard 2 x 4 footprint and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
100 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.5 W no load input power
4 x 2 packaging footprint
Low leakage current
Up to 90% efficiency
Open frame