XP Power Switching Power Supply, ECS45US15, 15V dc, 3A, 45W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

RS Stock No.: 122-7138Brand: XP PowerManufacturers Part No.: ECS45US15Distrelec Article No.: 30241476
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

3A

Power Rating

45W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

20.6mm

Minimum Temperature

-20°C

Weight

100g

Maximum Temperature

+70°C

Product details

XP Power - ECS45 Series of AC-DC Power Supplies

The ECS45 series from XP Power offers an excellent range of 45 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2” x 3” footprint, an ultra-low profile 0.9.5” height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

45 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2” x 3” packaging footprint
Ultra-low profile 0.95” height
Up to 90% efficiency

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 171.78

AED 171.78 Each (ex VAT)

AED 180.37

AED 180.37 Each (inc. VAT)

XP Power Switching Power Supply, ECS45US15, 15V dc, 3A, 45W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

AED 171.78

AED 171.78 Each (ex VAT)

AED 180.37

AED 180.37 Each (inc. VAT)

XP Power Switching Power Supply, ECS45US15, 15V dc, 3A, 45W, 1 Output, 120 → 370 V dc, 80 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 171.78
5 - 9AED 166.64
10 - 24AED 161.44
25 - 49AED 156.34
50+AED 153.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Output Current

3A

Power Rating

45W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

20.6mm

Minimum Temperature

-20°C

Weight

100g

Maximum Temperature

+70°C

Product details

XP Power - ECS45 Series of AC-DC Power Supplies

The ECS45 series from XP Power offers an excellent range of 45 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2” x 3” footprint, an ultra-low profile 0.9.5” height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

45 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2” x 3” packaging footprint
Ultra-low profile 0.95” height
Up to 90% efficiency

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more