Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power Switching Power Supply, GCS180PS24, 24V dc, 7.5A, 180W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 122-7162Brand: XP PowerManufacturers Part No.: GCS180PS24Distrelec Article No.: 30224479
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

36.3mm

Minimum Temperature

-40°C

Weight

290g

Maximum Temperature

+70°C

Distrelec Product Id

30224479

Country of Origin

Vietnam

Product details

XP Power - GCS180 Series of AC-DC Power Supplies

The GCS180 series from XP Power offers an excellent range of 180 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature up to 93% efficiency and less than 0.5 W of standby power. These power supplies are all either class I or class II constructed, convection-cooled and have an operating temperature from -40 °C to +70 °C.

180 W, AC-DC power supplies
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0” x 5.0” x 1.42” package size
Meets EN55011/22 Level B emission standards
Open frame

Switch Mode - XP Power

Stock information temporarily unavailable.

AED 452.24

AED 452.24 Each (ex VAT)

AED 474.85

AED 474.85 Each (inc. VAT)

XP Power Switching Power Supply, GCS180PS24, 24V dc, 7.5A, 180W, 1 Output, 85 → 264V ac Input Voltage

AED 452.24

AED 452.24 Each (ex VAT)

AED 474.85

AED 474.85 Each (inc. VAT)

XP Power Switching Power Supply, GCS180PS24, 24V dc, 7.5A, 180W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 452.24
5 - 9AED 438.74
10 - 24AED 427.61
25 - 49AED 420.68
50+AED 413.28

Technical Document

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

36.3mm

Minimum Temperature

-40°C

Weight

290g

Maximum Temperature

+70°C

Distrelec Product Id

30224479

Country of Origin

Vietnam

Product details

XP Power - GCS180 Series of AC-DC Power Supplies

The GCS180 series from XP Power offers an excellent range of 180 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature up to 93% efficiency and less than 0.5 W of standby power. These power supplies are all either class I or class II constructed, convection-cooled and have an operating temperature from -40 °C to +70 °C.

180 W, AC-DC power supplies
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0” x 5.0” x 1.42” package size
Meets EN55011/22 Level B emission standards
Open frame

Switch Mode - XP Power