XP Power Switching Power Supply, GSP750PS24-EF, 24V dc, 31.3A, 750W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 126-2031Brand: XP PowerManufacturers Part No.: GSP750PS24-EFDistrelec Article No.: 30241515
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

31.3A

Power Rating

750W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

246.44mm

Width

101.6mm

Medical Approved

Yes

Depth

41.9mm

Minimum Temperature

-40°C

Weight

1.4kg

Maximum Temperature

+70°C

Distrelec Product Id

30241515

Product details

XP Power GSP Series AC-DC Power Supplies

The GSP Series power supply offers 750 W of output power in a small mechanical area. The GSP series is medical and IT approved and can be used in medical / IT applications.

Features and Benefits

• 900 W peak power rating
• 80-264 VAC input
• IT and medical safety approved
• 1.0 W standby output
• On/Off remote
• Controlled cooling fans

Standards

IEC60950-1:2005 Ed 2, IEC60601-1 Ed 3 Inc Risk Management, UL60950-1 (2007), CSA 22.2 No. 60601-1:08, ANSI/AAMI ES60601-1:2005, CSA C22.2, No.60601-1:08, EN60950-1:2006, EN60601-1/A 12:2006, Class I

XP Power Switchmode Power Supplies

Stock information temporarily unavailable.

AED 1,583.56

AED 1,583.56 Each (ex VAT)

AED 1,662.74

AED 1,662.74 Each (inc. VAT)

XP Power Switching Power Supply, GSP750PS24-EF, 24V dc, 31.3A, 750W, 1 Output, 80 → 264V ac Input Voltage

AED 1,583.56

AED 1,583.56 Each (ex VAT)

AED 1,662.74

AED 1,662.74 Each (inc. VAT)

XP Power Switching Power Supply, GSP750PS24-EF, 24V dc, 31.3A, 750W, 1 Output, 80 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,583.56
5 - 9AED 1,536.04
10 - 24AED 1,488.58
25 - 49AED 1,452.36
50+AED 1,426.53

Technical Document

Specifications

Output Voltage

24V dc

Output Current

31.3A

Power Rating

750W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

246.44mm

Width

101.6mm

Medical Approved

Yes

Depth

41.9mm

Minimum Temperature

-40°C

Weight

1.4kg

Maximum Temperature

+70°C

Distrelec Product Id

30241515

Product details

XP Power GSP Series AC-DC Power Supplies

The GSP Series power supply offers 750 W of output power in a small mechanical area. The GSP series is medical and IT approved and can be used in medical / IT applications.

Features and Benefits

• 900 W peak power rating
• 80-264 VAC input
• IT and medical safety approved
• 1.0 W standby output
• On/Off remote
• Controlled cooling fans

Standards

IEC60950-1:2005 Ed 2, IEC60601-1 Ed 3 Inc Risk Management, UL60950-1 (2007), CSA 22.2 No. 60601-1:08, ANSI/AAMI ES60601-1:2005, CSA C22.2, No.60601-1:08, EN60950-1:2006, EN60601-1/A 12:2006, Class I

XP Power Switchmode Power Supplies