XP Power Switching Power Supply, HDL3000PS60, 50A, 3kW, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 210-9110Brand: XP PowerManufacturers Part No.: HDL3000PS60Distrelec Article No.: 30185897
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Current

50A

Power Rating

3kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

2.52mm

Depth

12.48mm

Efficiency

93%

Series

HDL3000

Minimum Temperature

-20°C

Distrelec Product Id

30185897

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 5,200.18

AED 5,200.18 Each (ex VAT)

AED 5,460.19

AED 5,460.19 Each (inc. VAT)

XP Power Switching Power Supply, HDL3000PS60, 50A, 3kW, 1 Output, 90 → 264V ac Input Voltage

AED 5,200.18

AED 5,200.18 Each (ex VAT)

AED 5,460.19

AED 5,460.19 Each (inc. VAT)

XP Power Switching Power Supply, HDL3000PS60, 50A, 3kW, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 5,200.18
5 - 9AED 5,044.15
10 - 24AED 4,888.17
25 - 49AED 4,732.14
50+AED 4,646.78

Technical Document

Specifications

Output Current

50A

Power Rating

3kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

2.52mm

Depth

12.48mm

Efficiency

93%

Series

HDL3000

Minimum Temperature

-20°C

Distrelec Product Id

30185897

Country of Origin

Taiwan, Province Of China