XP Power HRL30 DC-DC Converter, 0 → 1000V dc/ 30mA Output, 22 → 30 V dc Input, 30W, Through Hole, +70°C

RS Stock No.: 189-5027Brand: XP PowerManufacturers Part No.: HRL3024S1K0PDistrelec Article No.: 30183521
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

0 → 1000V dc

Input Voltage Range

22 → 30 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

30mA

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Length

76.2mm

Width

50.8mm

Depth

18.6mm

Series

HRL30

Load Regulation

0.0001

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3,231.80

AED 3,231.80 Each (ex VAT)

AED 3,393.39

AED 3,393.39 Each (inc. VAT)

XP Power HRL30 DC-DC Converter, 0 → 1000V dc/ 30mA Output, 22 → 30 V dc Input, 30W, Through Hole, +70°C

AED 3,231.80

AED 3,231.80 Each (ex VAT)

AED 3,393.39

AED 3,393.39 Each (inc. VAT)

XP Power HRL30 DC-DC Converter, 0 → 1000V dc/ 30mA Output, 22 → 30 V dc Input, 30W, Through Hole, +70°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 3,231.80
5 - 9AED 3,134.83
10 - 24AED 3,037.81
25 - 49AED 2,940.94
50+AED 2,844.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

0 → 1000V dc

Input Voltage Range

22 → 30 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

30mA

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Length

76.2mm

Width

50.8mm

Depth

18.6mm

Series

HRL30

Load Regulation

0.0001

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more