Technical Document
Specifications
Brand
XP PowerOutput Voltage
±5V dc
Input Voltage Range
43.2 → 52.8 V dc
Power Rating
1W
Input Voltage Nominal
48 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Width
7.2mm
Depth
10.16mm
Length
19.3mm
Series
IA
Load Regulation
Maximum of 10%
Minimum Temperature
-40°C
Efficiency
70%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
XP Power - Isolated DC-DC Converters
AED 33.76
AED 33.76 Each (ex VAT)
AED 35.45
AED 35.45 Each (inc. VAT)
Standard
1
AED 33.76
AED 33.76 Each (ex VAT)
AED 35.45
AED 35.45 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 33.76 |
5 - 9 | AED 32.76 |
10 - 24 | AED 31.76 |
25 - 49 | AED 30.66 |
50+ | AED 29.72 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±5V dc
Input Voltage Range
43.2 → 52.8 V dc
Power Rating
1W
Input Voltage Nominal
48 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Width
7.2mm
Depth
10.16mm
Length
19.3mm
Series
IA
Load Regulation
Maximum of 10%
Minimum Temperature
-40°C
Efficiency
70%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency