XP Power DC-DC Converter, ±12V dc/ 375mA Output, 18 → 36 V dc Input, 9W, Through Hole

RS Stock No.: 138-9383Brand: XP PowerManufacturers Part No.: ICZ0924D12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

9W

Input Voltage Nominal

18 → 36 V dc

Output Current

375mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Efficiency

89%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 2,571.40

AED 2,571.40 1 Tube of 20 (ex VAT)

AED 2,699.97

AED 2,699.97 1 Tube of 20 (inc. VAT)

XP Power DC-DC Converter, ±12V dc/ 375mA Output, 18 → 36 V dc Input, 9W, Through Hole

AED 2,571.40

AED 2,571.40 1 Tube of 20 (ex VAT)

AED 2,699.97

AED 2,699.97 1 Tube of 20 (inc. VAT)

XP Power DC-DC Converter, ±12V dc/ 375mA Output, 18 → 36 V dc Input, 9W, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 2,571.40
5 - 9AED 2,494.28
10 - 24AED 2,417.05
25 - 49AED 2,339.98
50+AED 2,262.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

9W

Input Voltage Nominal

18 → 36 V dc

Output Current

375mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Efficiency

89%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more