XP Power ITU03 DC-DC Converter, ± 5V dc/ 300mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +80°C Max Temp

Technical Document
Specifications
Brand
XP PowerOutput Voltage
± 5V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1.6kV
Width
14mm
Length
14mm
Series
ITU03
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
0.8
Maximum Temperature
+80°C
Distrelec Product Id
30185920
Country of Origin
Taiwan, Province Of China
AED 71.40
AED 71.40 Each (ex VAT)
AED 74.97
AED 74.97 Each (inc. VAT)
1
AED 71.40
AED 71.40 Each (ex VAT)
AED 74.97
AED 74.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 71.40 |
5 - 9 | AED 69.25 |
10 - 24 | AED 67.10 |
25 - 49 | AED 65.00 |
50+ | AED 62.79 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
± 5V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1.6kV
Width
14mm
Length
14mm
Series
ITU03
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
0.8
Maximum Temperature
+80°C
Distrelec Product Id
30185920
Country of Origin
Taiwan, Province Of China