XP Power JCB DC-DC Converter, 24V dc/ 125mA Output, 36 → 72 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C

RS Stock No.: 167-2907Brand: XP PowerManufacturers Part No.: JCB0348S24
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

36 → 72 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.32mm

Depth

10.16mm

Length

31.75mm

Series

JCB

Load Regulation

±0.5%

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCB Series of 3 W Isolated DC-DC Converters

The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.

3 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Optional isolation to 3000 VDC available
Single and dual output
High efficiency up to 82%
-40 °C to +100 °C Operating temperature
Board mount
Optional metal case

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 531.72

AED 531.72 1 Tube of 10 (ex VAT)

AED 558.31

AED 558.31 1 Tube of 10 (inc. VAT)

XP Power JCB DC-DC Converter, 24V dc/ 125mA Output, 36 → 72 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C

AED 531.72

AED 531.72 1 Tube of 10 (ex VAT)

AED 558.31

AED 558.31 1 Tube of 10 (inc. VAT)

XP Power JCB DC-DC Converter, 24V dc/ 125mA Output, 36 → 72 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 531.72
5 - 9AED 515.81
10 - 24AED 499.80
25 - 49AED 483.84
50+AED 467.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

36 → 72 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.32mm

Depth

10.16mm

Length

31.75mm

Series

JCB

Load Regulation

±0.5%

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCB Series of 3 W Isolated DC-DC Converters

The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.

3 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Optional isolation to 3000 VDC available
Single and dual output
High efficiency up to 82%
-40 °C to +100 °C Operating temperature
Board mount
Optional metal case

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more