Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.32mm
Depth
10.16mm
Length
31.75mm
Series
JTE03
Load Regulation
±1.2%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
XP EMCO - JTE03 Series of DC-DC Converters
The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.
3 W
1500 V dc isolation, 3000 V dc option available
4:1 Input range
Single and Dual Outputs
No minimum load required
DIP 24 plastic casing
Operating temperature -40 °C to +100 °C
Fully regulated Output
XP Power - DC-DC Converters
AED 70.51
AED 70.51 Each (ex VAT)
AED 74.04
AED 74.04 Each (inc. VAT)
1
AED 70.51
AED 70.51 Each (ex VAT)
AED 74.04
AED 74.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.32mm
Depth
10.16mm
Length
31.75mm
Series
JTE03
Load Regulation
±1.2%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
XP EMCO - JTE03 Series of DC-DC Converters
The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.
3 W
1500 V dc isolation, 3000 V dc option available
4:1 Input range
Single and Dual Outputs
No minimum load required
DIP 24 plastic casing
Operating temperature -40 °C to +100 °C
Fully regulated Output


