Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power JWL50 DC-DC Converter, 3.3V dc/ 10A Output, 9 → 36 V dc Input, 50W, Through Hole, +105°C Max Temp -40°C

RS Stock No.: 167-2372Brand: XP PowerManufacturers Part No.: JWL5024S3V3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Width

25.4mm

Depth

11mm

Series

JWL50

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

XP EMCO - JWL50 Series of DC-DC Converters

The JWL50 series from XP Power offers a highly reliable range of regulated single output, 50 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and feature a 4:1 ultra-wide input voltage range.

50 W
1500 V dc Isolation
Operating temperature 40°C to +100 °C
2” x 1” metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single output
3-year warranty
Remote on/off

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,234.23

AED 4,234.23 1 Tube of 10 (ex VAT)

AED 4,445.94

AED 4,445.94 1 Tube of 10 (inc. VAT)

XP Power JWL50 DC-DC Converter, 3.3V dc/ 10A Output, 9 → 36 V dc Input, 50W, Through Hole, +105°C Max Temp -40°C

AED 4,234.23

AED 4,234.23 1 Tube of 10 (ex VAT)

AED 4,445.94

AED 4,445.94 1 Tube of 10 (inc. VAT)

XP Power JWL50 DC-DC Converter, 3.3V dc/ 10A Output, 9 → 36 V dc Input, 50W, Through Hole, +105°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 4,234.23
5 - 9AED 4,107.13
10 - 24AED 3,980.13
25 - 49AED 3,853.08
50+AED 3,726.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Width

25.4mm

Depth

11mm

Series

JWL50

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

XP EMCO - JWL50 Series of DC-DC Converters

The JWL50 series from XP Power offers a highly reliable range of regulated single output, 50 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and feature a 4:1 ultra-wide input voltage range.

50 W
1500 V dc Isolation
Operating temperature 40°C to +100 °C
2” x 1” metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single output
3-year warranty
Remote on/off

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more