Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Output Current
2.3A
Power Rating
110W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS100
Country of Origin
China
AED 91.19
AED 91.19 1 Box of 1 (ex VAT)
AED 95.75
AED 95.75 1 Box of 1 (inc. VAT)
1
AED 91.19
AED 91.19 1 Box of 1 (ex VAT)
AED 95.75
AED 95.75 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 91.19 |
5 - 9 | AED 90.09 |
10 - 24 | AED 88.72 |
25 - 49 | AED 87.46 |
50+ | AED 86.05 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Output Current
2.3A
Power Rating
110W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS100
Country of Origin
China