XP Power Switching Power Supply, LCS35US15, 15V dc, 2.4A, 36W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

RS Stock No.: 218-8346Brand: XP PowerManufacturers Part No.: LCS35US15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

2.4A

Power Rating

36W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS35

Country of Origin

China

Stock information temporarily unavailable.

AED 62.68

AED 62.68 1 Box of 1 (ex VAT)

AED 65.81

AED 65.81 1 Box of 1 (inc. VAT)

XP Power Switching Power Supply, LCS35US15, 15V dc, 2.4A, 36W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

AED 62.68

AED 62.68 1 Box of 1 (ex VAT)

AED 65.81

AED 65.81 1 Box of 1 (inc. VAT)

XP Power Switching Power Supply, LCS35US15, 15V dc, 2.4A, 36W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 62.68
5 - 9AED 61.84
10 - 24AED 61.00
25 - 49AED 60.06
50+AED 59.06

Technical Document

Specifications

Output Voltage

15V dc

Output Current

2.4A

Power Rating

36W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS35

Country of Origin

China