XP Power Switching Power Supply, LCS50US05, 5V dc, 10A, 50W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS50
Country of Origin
China
AED 66.78
AED 66.78 1 Box of 1 (ex VAT)
AED 70.12
AED 70.12 1 Box of 1 (inc. VAT)
1
AED 66.78
AED 66.78 1 Box of 1 (ex VAT)
AED 70.12
AED 70.12 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 66.78 |
5 - 9 | AED 65.94 |
10 - 24 | AED 65.00 |
25 - 49 | AED 64.05 |
50+ | AED 62.95 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS50
Country of Origin
China