XP Power Switching Power Supply, LCS75US12, 12V dc, 6A, 72W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
6A
Power Rating
72W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS75
Country of Origin
China
AED 79.80
AED 79.80 1 Box of 1 (ex VAT)
AED 83.79
AED 83.79 1 Box of 1 (inc. VAT)
1
AED 79.80
AED 79.80 1 Box of 1 (ex VAT)
AED 83.79
AED 83.79 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 79.80 |
5 - 9 | AED 78.75 |
10 - 24 | AED 77.65 |
25 - 49 | AED 76.49 |
50+ | AED 75.18 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
6A
Power Rating
72W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS75
Country of Origin
China