Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power AC-DC Power Supply, LCW150PS12, 12V dc, 12.5A, 150W, 1 Output, 85 → 305V ac Input Voltage

RS Stock No.: 230-7314Brand: XP PowerManufacturers Part No.: LCW150PS12Distrelec Article No.: 30228875
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW150

Country of Origin

China

Stock information temporarily unavailable.

AED 199.87

AED 199.87 Each (ex VAT)

AED 209.86

AED 209.86 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW150PS12, 12V dc, 12.5A, 150W, 1 Output, 85 → 305V ac Input Voltage

AED 199.87

AED 199.87 Each (ex VAT)

AED 209.86

AED 209.86 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW150PS12, 12V dc, 12.5A, 150W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 199.87
5 - 9AED 197.19
10 - 24AED 194.36
25 - 49AED 191.36
50+AED 188.21

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW150

Country of Origin

China