XP Power AC-DC Power Supply, LCW15US05, 5V, 3A, 15W, 1 Output, 85 → 305V ac Input Voltage

Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW15
Country of Origin
China
AED 44.99
AED 44.99 Each (ex VAT)
AED 47.24
AED 47.24 Each (inc. VAT)
1
AED 44.99
AED 44.99 Each (ex VAT)
AED 47.24
AED 47.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 44.99 |
5 - 9 | AED 44.36 |
10 - 24 | AED 43.68 |
25 - 49 | AED 43.00 |
50+ | AED 42.32 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW15
Country of Origin
China