XP Power AC-DC Power Supply, LCW25US05, 5V, 5A, 25W, 1 Output, 85 → 305V ac Input Voltage

Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V
Output Current
5A
Power Rating
25W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW25
Country of Origin
China
AED 54.70
AED 54.70 Each (ex VAT)
AED 57.44
AED 57.44 Each (inc. VAT)
1
AED 54.70
AED 54.70 Each (ex VAT)
AED 57.44
AED 57.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 54.70 |
5 - 9 | AED 53.92 |
10 - 24 | AED 53.18 |
25 - 49 | AED 52.34 |
50+ | AED 51.40 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V
Output Current
5A
Power Rating
25W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW25
Country of Origin
China