Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power AC-DC Power Supply, LCW35US05, 5V, 7A, 35W, 1 Output, 85 → 305V ac Input Voltage

RS Stock No.: 230-7341Brand: XP PowerManufacturers Part No.: LCW35US05Distrelec Article No.: 30228901
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V

Output Current

7A

Power Rating

35W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW35

Country of Origin

China

Stock information temporarily unavailable.

AED 69.04

AED 69.04 Each (ex VAT)

AED 72.49

AED 72.49 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW35US05, 5V, 7A, 35W, 1 Output, 85 → 305V ac Input Voltage

AED 69.04

AED 69.04 Each (ex VAT)

AED 72.49

AED 72.49 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW35US05, 5V, 7A, 35W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V

Output Current

7A

Power Rating

35W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW35

Country of Origin

China