Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

XP Power AC-DC Power Supply, LCW50US12, 12V dc, 4.2A, 50W, 1 Output, 85 → 305V ac Input Voltage

RS Stock No.: 230-7346Brand: XP PowerManufacturers Part No.: LCW50US12Distrelec Article No.: 30228906
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW50

Country of Origin

China

Stock information temporarily unavailable.

AED 72.92

AED 72.92 Each (ex VAT)

AED 76.57

AED 76.57 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW50US12, 12V dc, 4.2A, 50W, 1 Output, 85 → 305V ac Input Voltage

AED 72.92

AED 72.92 Each (ex VAT)

AED 76.57

AED 76.57 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW50US12, 12V dc, 4.2A, 50W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 72.92
5 - 9AED 72.00
10 - 24AED 70.92
25 - 49AED 69.89
50+AED 68.65

Technical Document

Specifications

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW50

Country of Origin

China