Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Input Voltage Range
43 → 160 V dc
Power Rating
300W
Input Voltage Nominal
72 V dc
Output Current
6.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
Half Brick
Isolation Voltage
3kV dc
Railway Approved
Yes
Series
RDH300
Efficiency
89%
Standards Met
EN50155
Country of Origin
Taiwan, Province Of China
AED 1,089.90
AED 1,089.90 Each (ex VAT)
AED 1,144.40
AED 1,144.40 Each (inc. VAT)
1
AED 1,089.90
AED 1,089.90 Each (ex VAT)
AED 1,144.40
AED 1,144.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,089.90 |
5 - 9 | AED 1,057.19 |
10 - 24 | AED 1,024.43 |
25 - 49 | AED 991.83 |
50+ | AED 959.07 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Input Voltage Range
43 → 160 V dc
Power Rating
300W
Input Voltage Nominal
72 V dc
Output Current
6.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
Half Brick
Isolation Voltage
3kV dc
Railway Approved
Yes
Series
RDH300
Efficiency
89%
Standards Met
EN50155
Country of Origin
Taiwan, Province Of China