XP Power DC-DC Switching Regulator, Through Hole, 7.2V dc Output Voltage, 9 → 34V dc Input Voltage, 500mA Output

Technical Document
Specifications
Brand
XP PowerOutput Voltage
7.2V dc
Output Current
500mA
Input Voltage
9 → 34V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
3.6W
Efficiency
95%
Ripple And Noise
60mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
SR
Line Regulation
±0.5%
Maximum Input Current
10 (No Load)mA
Width
7.5mm
Depth
10.15mm
Protection Features
Short Circuit Protection
Switching Frequency Range
330kHz
Weight
1.8g
MTBF
4.5Mh
Rated Output Power
3.6W
Power Signal Conversion Type
DC-DC
Load Regulation
±0.6%
Length
11.68mm
Special Features
Pin Compatible with LM78MXX, Wide Input Range
Country of Origin
Taiwan, Province Of China
Product details
XP Power - SR Series of Switch Regulators
The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.
Industry standard package
Continuous short circuit protection
Wide input range
-40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
AED 34.81
AED 34.81 Each (ex VAT)
AED 36.55
AED 36.55 Each (inc. VAT)
Standard
1
AED 34.81
AED 34.81 Each (ex VAT)
AED 36.55
AED 36.55 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 34.81 |
5 - 9 | AED 33.78 |
10 - 24 | AED 32.70 |
25 - 49 | AED 31.72 |
50+ | AED 30.80 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
7.2V dc
Output Current
500mA
Input Voltage
9 → 34V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
3.6W
Efficiency
95%
Ripple And Noise
60mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
SR
Line Regulation
±0.5%
Maximum Input Current
10 (No Load)mA
Width
7.5mm
Depth
10.15mm
Protection Features
Short Circuit Protection
Switching Frequency Range
330kHz
Weight
1.8g
MTBF
4.5Mh
Rated Output Power
3.6W
Power Signal Conversion Type
DC-DC
Load Regulation
±0.6%
Length
11.68mm
Special Features
Pin Compatible with LM78MXX, Wide Input Range
Country of Origin
Taiwan, Province Of China
Product details
XP Power - SR Series of Switch Regulators
The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.
Industry standard package
Continuous short circuit protection
Wide input range
-40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX