XP Power DC-DC Switching Regulator, Surface Mount, 5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output

Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
500mA
Input Voltage
9 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
74% @ 72 V
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+100°C
Minimum Temperature
-40°C
Series
STH05
Line Regulation
±1%
Weight
1.8g
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Depth
5mm
Maximum Input Current
47 mA @ 72 V
Width
11.8mm
Load Regulation
±1%
Length
19.5mm
Power Signal Conversion Type
DC-DC
MTBF
4.8 (Minimum)Mh
Country of Origin
Taiwan, Province Of China
AED 1,662.47
AED 1,662.47 1 Tube of 40 (ex VAT)
AED 1,745.59
AED 1,745.59 1 Tube of 40 (inc. VAT)
1
AED 1,662.47
AED 1,662.47 1 Tube of 40 (ex VAT)
AED 1,745.59
AED 1,745.59 1 Tube of 40 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,662.47 |
5 - 9 | AED 1,612.57 |
10 - 24 | AED 1,562.77 |
25 - 49 | AED 1,512.86 |
50+ | AED 1,463.01 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
500mA
Input Voltage
9 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
74% @ 72 V
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+100°C
Minimum Temperature
-40°C
Series
STH05
Line Regulation
±1%
Weight
1.8g
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Depth
5mm
Maximum Input Current
47 mA @ 72 V
Width
11.8mm
Load Regulation
±1%
Length
19.5mm
Power Signal Conversion Type
DC-DC
MTBF
4.8 (Minimum)Mh
Country of Origin
Taiwan, Province Of China