Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power AC-DC Power Supply, VCB60US12, 12V dc, 5A, 60W, 1 Output, 90 → 305V ac Input Voltage

RS Stock No.: 238-0050Brand: XP PowerManufacturers Part No.: VCB60US12Distrelec Article No.: 30228918
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

1

Input Voltage

90 → 305V ac

Package Type

Open Frame

Embedded

No

Series

VCB60

Distrelec Product Id

30228918

Country of Origin

China

Stock information temporarily unavailable.

AED 84.58

AED 84.58 Each (ex VAT)

AED 88.81

AED 88.81 Each (inc. VAT)

XP Power AC-DC Power Supply, VCB60US12, 12V dc, 5A, 60W, 1 Output, 90 → 305V ac Input Voltage

AED 84.58

AED 84.58 Each (ex VAT)

AED 88.81

AED 88.81 Each (inc. VAT)

XP Power AC-DC Power Supply, VCB60US12, 12V dc, 5A, 60W, 1 Output, 90 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 84.58
5 - 9AED 82.22
10 - 24AED 80.85
25 - 49AED 79.59
50+AED 78.22

Technical Document

Specifications

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

1

Input Voltage

90 → 305V ac

Package Type

Open Frame

Embedded

No

Series

VCB60

Distrelec Product Id

30228918

Country of Origin

China