XP Power Switching Power Supply, VCS50US12, 12V dc, 4.2A, 50W, 1 Output, 127 → 370 V dc, 85 → 264 V ac

Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
4.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
110.5mm
Width
78mm
Depth
35mm
Efficiency
85%
Minimum Temperature
-25°C
Weight
250g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - VCS Series of AC-DC Power Supplies
The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.
Features and Benefits
50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C
XP Power - AC-DC Power Supplies
AED 126.26
AED 126.26 Each (ex VAT)
AED 132.57
AED 132.57 Each (inc. VAT)
1
AED 126.26
AED 126.26 Each (ex VAT)
AED 132.57
AED 132.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 126.26 |
5 - 9 | AED 124.58 |
10 - 24 | AED 122.80 |
25 - 49 | AED 120.91 |
50+ | AED 118.81 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
4.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
110.5mm
Width
78mm
Depth
35mm
Efficiency
85%
Minimum Temperature
-25°C
Weight
250g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - VCS Series of AC-DC Power Supplies
The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.
Features and Benefits
50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C