XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
5W
Cable Length
1.5m
MTBF
100kh
Standards Met
CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV
Series
VEL05
Energy Efficiency Level
VI
Load Regulation
5%
Length
55.1mm
Width
24.1mm
Type
AC/DC Adapter
Depth
35.49mm
Minimum Temperature
0°C
Product details
XP Power - VEL05 Series of AC-DC Power Supplies
The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.
5 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Switch Mode - XP Power
AED 29.30
AED 29.30 Each (ex VAT)
AED 30.77
AED 30.77 Each (inc. VAT)
1
AED 29.30
AED 29.30 Each (ex VAT)
AED 30.77
AED 30.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 29.30 |
5 - 9 | AED 28.89 |
10 - 24 | AED 28.48 |
25 - 49 | AED 28.12 |
50+ | AED 27.66 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
5W
Cable Length
1.5m
MTBF
100kh
Standards Met
CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV
Series
VEL05
Energy Efficiency Level
VI
Load Regulation
5%
Length
55.1mm
Width
24.1mm
Type
AC/DC Adapter
Depth
35.49mm
Minimum Temperature
0°C
Product details
XP Power - VEL05 Series of AC-DC Power Supplies
The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.
5 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction