XP Power 220W Power Brick AC/DC Adapter 12V dc Output, 18.3A Output

RS Stock No.: 193-5476Brand: XP PowerManufacturers Part No.: VES220PS12
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

18.3A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

220W

Cable Length

1200mm

MTBF

100kh

Width

88.9mm

Minimum Temperature

-10°C

Series

VES220

Length

197.4mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 460.27

AED 460.27 Each (ex VAT)

AED 483.28

AED 483.28 Each (inc. VAT)

XP Power 220W Power Brick AC/DC Adapter 12V dc Output, 18.3A Output

AED 460.27

AED 460.27 Each (ex VAT)

AED 483.28

AED 483.28 Each (inc. VAT)

XP Power 220W Power Brick AC/DC Adapter 12V dc Output, 18.3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 460.27
5 - 9AED 454.18
10 - 24AED 447.82
25 - 49AED 440.90
50+AED 433.76
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

18.3A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

220W

Cable Length

1200mm

MTBF

100kh

Width

88.9mm

Minimum Temperature

-10°C

Series

VES220

Length

197.4mm

Country of Origin

China

You may be interested in