Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
Maximum of 2000mA
Maximum Temperature
+60°C
Output Connector
DC Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
30W
Cable Length
1500mm
Efficiency
87%
MTBF
(Minimum) 250kh
Standards Met
CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1
Load Regulation
5%
Length
115mm
Line Regulation Range
5%
Width
48mm
Depth
32.5mm
Minimum Temperature
0°C
Series
VET30
Energy Efficiency Level
VI
Country of Origin
China
Product details
XP Power - VET30 Series AC-DC Power Supplies
The VET30 series from XP Power offers an excellent range of 30 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance.
Features and Benefits
Energy Efficiency Level VI
European CoC Tier 2
Universal Input
Output Voltages from 12 V to 24 V
Class II Construction
Low Cost
Switch Mode - XP Power
AED 80.85
AED 80.85 Each (ex VAT)
AED 84.89
AED 84.89 Each (inc. VAT)
1
AED 80.85
AED 80.85 Each (ex VAT)
AED 84.89
AED 84.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 80.85 |
5 - 9 | AED 79.75 |
10 - 24 | AED 78.59 |
25 - 49 | AED 77.38 |
50+ | AED 76.07 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
Maximum of 2000mA
Maximum Temperature
+60°C
Output Connector
DC Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
30W
Cable Length
1500mm
Efficiency
87%
MTBF
(Minimum) 250kh
Standards Met
CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1
Load Regulation
5%
Length
115mm
Line Regulation Range
5%
Width
48mm
Depth
32.5mm
Minimum Temperature
0°C
Series
VET30
Energy Efficiency Level
VI
Country of Origin
China
Product details
XP Power - VET30 Series AC-DC Power Supplies
The VET30 series from XP Power offers an excellent range of 30 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance.
Features and Benefits
Energy Efficiency Level VI
European CoC Tier 2
Universal Input
Output Voltages from 12 V to 24 V
Class II Construction
Low Cost