Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power 10W Plug-In AC/DC Adapter 5V dc Output, 2.1A Output

RS Stock No.: 172-0719Brand: XP PowerManufacturers Part No.: VEU10US050-USDistrelec Article No.: 30183874
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type A

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.1A

Maximum Temperature

+60°C

Output Connector

USB Type A

Input Connector

US Plug

Number of Outputs

1

Power Rating

10W

Standards Met

CCC, EN 55024, EN 55032, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, UL, UL/cUL 60950-1

Width

37mm

Type

USB Adapter

Depth

22mm

Minimum Temperature

0°C

Series

VEU10

Energy Efficiency Level

VI

Load Regulation

5%

Length

50.9mm

Distrelec Product Id

30183874

Stock information temporarily unavailable.

AED 40.22

AED 40.22 Each (ex VAT)

AED 42.23

AED 42.23 Each (inc. VAT)

XP Power 10W Plug-In AC/DC Adapter 5V dc Output, 2.1A Output

AED 40.22

AED 40.22 Each (ex VAT)

AED 42.23

AED 42.23 Each (inc. VAT)

XP Power 10W Plug-In AC/DC Adapter 5V dc Output, 2.1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 40.22
5 - 9AED 39.01
10 - 24AED 38.06
25 - 49AED 37.43
50+AED 36.75

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type A

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.1A

Maximum Temperature

+60°C

Output Connector

USB Type A

Input Connector

US Plug

Number of Outputs

1

Power Rating

10W

Standards Met

CCC, EN 55024, EN 55032, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, UL, UL/cUL 60950-1

Width

37mm

Type

USB Adapter

Depth

22mm

Minimum Temperature

0°C

Series

VEU10

Energy Efficiency Level

VI

Load Regulation

5%

Length

50.9mm

Distrelec Product Id

30183874