Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
12A
Power Rating
60W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
25mm
Efficiency
80%
Minimum Temperature
-10°C
Weight
130g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - VFT80 Series Switch Mode Power Supply
XP Power VFT80 series of 80 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VFT80 series offers an output voltage of 5 to 48 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable industrial power supply.
Features and Benefits
Highly efficient.
Designed for 1U applications.
Integral fan supply.
Peak load capability.
<0.5 W no load input power.
2" x 4" package.
Switch Mode - XP Power
AED 127.00
AED 127.00 Each (ex VAT)
AED 133.35
AED 133.35 Each (inc. VAT)
1
AED 127.00
AED 127.00 Each (ex VAT)
AED 133.35
AED 133.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 127.00 |
5 - 9 | AED 120.64 |
10 - 24 | AED 114.34 |
25 - 49 | AED 109.62 |
50+ | AED 104.90 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
12A
Power Rating
60W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
25mm
Efficiency
80%
Minimum Temperature
-10°C
Weight
130g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - VFT80 Series Switch Mode Power Supply
XP Power VFT80 series of 80 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VFT80 series offers an output voltage of 5 to 48 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable industrial power supply.
Features and Benefits
Highly efficient.
Designed for 1U applications.
Integral fan supply.
Peak load capability.
<0.5 W no load input power.
2" x 4" package.