Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

65W Ceiling Fan, 13959m³/h

RS Stock No.: 124-3648Brand: XpelairManufacturers Part No.: 90412AW
brand-logo
View all in Ceiling Fans

Technical Document

Specifications

Brand

Xpelair

Air Flow

13959m³/h

Power Consumption

65W

Series

NWAN

Blade Diameter

1500mm

Special Features

Continuous Operation at Temperatures Up To 40°C, Designed to be Used in Hot and Humid Conditions, Three Matched Steel Blades

Fan Speed

260rpm

Configuration

Round

Country of Origin

China

Product details

Xpelair Whispair Ceiling Sweep Fans

Whispair ceiling sweep fans provide a cooling circulation of air during hot period in public buildings, shops, restaurants, village halls, farm buildings, factories and other commercial buildings. They can also be reversed for heat destratification in winter to reduce heating costs.

Whispair fans are used world wide and are designed to be used in hot and humid conditions for continuous operation at temperatures up to 40C. They are available in four sizes with swept diameters from 900 to 1500mm and supplied with triple steel matched blade sets and two suspension rods for overall drops options of 375 or 750mm.

Whispair units can be controlled by WAC1 single and WAC6 group sweep fan controllers. Alternatively up to 10 Whispair units can be controlled by an AWC destratification controller which is supplied complete with high and low level thermo sensors.

Features and Benefits

Can be reversed for heat destratification in winter to reduce heating costs
Recommended mounting height 2700mm (Minimum 2400mm)
For continuous operation at temperatures up to 40C
Supplied with three matched steel blades

You may be interested in
Ceiling Fan, 15000m³/h, 240 V ac
AED 8,684.29Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

65W Ceiling Fan, 13959m³/h

P.O.A.

65W Ceiling Fan, 13959m³/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ceiling Fan, 15000m³/h, 240 V ac
AED 8,684.29Each (ex VAT)

Technical Document

Specifications

Brand

Xpelair

Air Flow

13959m³/h

Power Consumption

65W

Series

NWAN

Blade Diameter

1500mm

Special Features

Continuous Operation at Temperatures Up To 40°C, Designed to be Used in Hot and Humid Conditions, Three Matched Steel Blades

Fan Speed

260rpm

Configuration

Round

Country of Origin

China

Product details

Xpelair Whispair Ceiling Sweep Fans

Whispair ceiling sweep fans provide a cooling circulation of air during hot period in public buildings, shops, restaurants, village halls, farm buildings, factories and other commercial buildings. They can also be reversed for heat destratification in winter to reduce heating costs.

Whispair fans are used world wide and are designed to be used in hot and humid conditions for continuous operation at temperatures up to 40C. They are available in four sizes with swept diameters from 900 to 1500mm and supplied with triple steel matched blade sets and two suspension rods for overall drops options of 375 or 750mm.

Whispair units can be controlled by WAC1 single and WAC6 group sweep fan controllers. Alternatively up to 10 Whispair units can be controlled by an AWC destratification controller which is supplied complete with high and low level thermo sensors.

Features and Benefits

Can be reversed for heat destratification in winter to reduce heating costs
Recommended mounting height 2700mm (Minimum 2400mm)
For continuous operation at temperatures up to 40C
Supplied with three matched steel blades

You may be interested in
Ceiling Fan, 15000m³/h, 240 V ac
AED 8,684.29Each (ex VAT)