Technical Document
Specifications
Brand
XpelairFan Type
Extractor
Function
Extraction
Air Flow
250m³/h
Mounting
Wall Mounted
Face Dimensions
321 x 290mm
Face Height
321mm
Face Width
290mm
Duct Size
150mm
Series
WX6
Country of Origin
United Kingdom
Product details
Flush Mount Wall Fans
These fans all have a backdraught shutter which opens/closes automatically. Supplied with wall liner.,6in. fan: an extract only fan operated by an On/Off switch or optional speed controller (see Fan Speed Controllers).,9in. & 12in. fans: these have integral switches for extract, intake or remote controller modes (see stock numbers 376-1562, etc. for fan controllers).
Time-saving, mortar-free installation
The fan motor is mechanically isolated when the inner grille is removed
Trickle ventilation facility when not in use
On-site warranty
230 Vac mains powered.
WX6 Max. wall thickness 292
WX9 Max. wall thickness 508
WX12 Max. wall thickness 522
Wall / Ceiling Extractor Fans
AED 1,119.40
AED 1,119.40 Each (ex VAT)
AED 1,175.37
AED 1,175.37 Each (inc. VAT)
1
AED 1,119.40
AED 1,119.40 Each (ex VAT)
AED 1,175.37
AED 1,175.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XpelairFan Type
Extractor
Function
Extraction
Air Flow
250m³/h
Mounting
Wall Mounted
Face Dimensions
321 x 290mm
Face Height
321mm
Face Width
290mm
Duct Size
150mm
Series
WX6
Country of Origin
United Kingdom
Product details
Flush Mount Wall Fans
These fans all have a backdraught shutter which opens/closes automatically. Supplied with wall liner.,6in. fan: an extract only fan operated by an On/Off switch or optional speed controller (see Fan Speed Controllers).,9in. & 12in. fans: these have integral switches for extract, intake or remote controller modes (see stock numbers 376-1562, etc. for fan controllers).
Time-saving, mortar-free installation
The fan motor is mechanically isolated when the inner grille is removed
Trickle ventilation facility when not in use
On-site warranty
230 Vac mains powered.
WX6 Max. wall thickness 292
WX9 Max. wall thickness 508
WX12 Max. wall thickness 522