Xpelair 90057AW GX9 Window Mounted Extractor Fan, Intake, 670m³/h, Duct Size 225mm

RS Stock No.: 182-7907Brand: XpelairManufacturers Part No.: GX9
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Brand

Xpelair

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

670m³/h

Mounting

Window Mounted

Face Dimensions

311 x 290mm

Depth

110mm

Face Height

311mm

Face Width

290mm

Supply Voltage

230 V ac

Duct Size

225mm

Series

GX9

Country of Origin

United Kingdom

Product details

9/12in Intake/Extract Window Fan

Low profile fans with integral switch for intake, extract or external controller modes.

Maintenance free motor with thermal protection
Motor isolated when the cover is removed
Silent shutter operation via thermal wax actuator
Snap-fit cover for easy cleaning
Suitable for use with Xpelair controllers, see later in this section
On-site warranty
230 Vac mains powered.

Stock information temporarily unavailable.

AED 1,776.23

AED 1,776.23 Each (ex VAT)

AED 1,865.04

AED 1,865.04 Each (inc. VAT)

Xpelair 90057AW GX9 Window Mounted Extractor Fan, Intake, 670m³/h, Duct Size 225mm

AED 1,776.23

AED 1,776.23 Each (ex VAT)

AED 1,865.04

AED 1,865.04 Each (inc. VAT)

Xpelair 90057AW GX9 Window Mounted Extractor Fan, Intake, 670m³/h, Duct Size 225mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Xpelair

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

670m³/h

Mounting

Window Mounted

Face Dimensions

311 x 290mm

Depth

110mm

Face Height

311mm

Face Width

290mm

Supply Voltage

230 V ac

Duct Size

225mm

Series

GX9

Country of Origin

United Kingdom

Product details

9/12in Intake/Extract Window Fan

Low profile fans with integral switch for intake, extract or external controller modes.

Maintenance free motor with thermal protection
Motor isolated when the cover is removed
Silent shutter operation via thermal wax actuator
Snap-fit cover for easy cleaning
Suitable for use with Xpelair controllers, see later in this section
On-site warranty
230 Vac mains powered.