Technical Document
Specifications
Brand
Xsens by MovellaInternal/External
External
Antenna Physical Form
Patch
Connector Type
SMA Male
Antenna Mounting Type
Direct
Lead Length
3m
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Canada
AED 562.07
AED 562.07 Each (ex VAT)
AED 590.17
AED 590.17 Each (inc. VAT)
1
AED 562.07
AED 562.07 Each (ex VAT)
AED 590.17
AED 590.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xsens by MovellaInternal/External
External
Antenna Physical Form
Patch
Connector Type
SMA Male
Antenna Mounting Type
Direct
Lead Length
3m
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Canada