Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Xsens by Movella ANT-P Square Omnidirectional GPS Antenna with SMA Male Connector

RS Stock No.: 261-4461Brand: Xsens by MovellaManufacturers Part No.: ANT-P
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Internal/External

External

Antenna Physical Form

Square

Connector Type

SMA Male

Antenna Mounting Type

Direct

Lead Length

3m

Includes Lead

Yes

Connector Gender

Male

Antenna Directivity

Omnidirectional

Stock information temporarily unavailable.

AED 496.05

AED 496.05 Each (ex VAT)

AED 520.85

AED 520.85 Each (inc. VAT)

Xsens by Movella ANT-P Square Omnidirectional GPS Antenna with SMA Male Connector

AED 496.05

AED 496.05 Each (ex VAT)

AED 520.85

AED 520.85 Each (inc. VAT)

Xsens by Movella ANT-P Square Omnidirectional GPS Antenna with SMA Male Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal/External

External

Antenna Physical Form

Square

Connector Type

SMA Male

Antenna Mounting Type

Direct

Lead Length

3m

Includes Lead

Yes

Connector Gender

Male

Antenna Directivity

Omnidirectional