Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Xsens by Movella ASCII, CAN, Xbus XSENS MTI-610 INERTIAL MEASUREME

RS Stock No.: 261-4475Brand: Xsens by MovellaManufacturers Part No.: MTi-610
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Device Type

XSENS MTI-610 INERTIAL MEASUREME

Communication Protocol

ASCII, CAN, Xbus

Mounting Type

Chassis Mount

Height

13mm

Length

28mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

AED 4,202.71

AED 4,202.71 Each (ex VAT)

AED 4,412.85

AED 4,412.85 Each (inc. VAT)

Xsens by Movella ASCII, CAN, Xbus XSENS MTI-610 INERTIAL MEASUREME

AED 4,202.71

AED 4,202.71 Each (ex VAT)

AED 4,412.85

AED 4,412.85 Each (inc. VAT)

Xsens by Movella ASCII, CAN, Xbus XSENS MTI-610 INERTIAL MEASUREME
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

XSENS MTI-610 INERTIAL MEASUREME

Communication Protocol

ASCII, CAN, Xbus

Mounting Type

Chassis Mount

Height

13mm

Length

28mm

Country of Origin

Netherlands